



862007 SL005 | |
|---|---|
DigiKey Part Number | 862007SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 862007 SL005 |
Description | CABLE 7COND 20AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.293" (7.44mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2661 | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0430" (1.092mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 146,40060 Kč | 14 640,06 Kč |
| 200 | 139,13210 Kč | 27 826,42 Kč |
| 300 | 135,01540 Kč | 40 504,62 Kč |
| 500 | 129,96860 Kč | 64 984,30 Kč |
| 700 | 127,88116 Kč | 89 516,81 Kč |
| Unit Price without VAT: | 146,40060 Kč |
|---|---|
| Unit Price with VAT: | 177,14473 Kč |








