85005 BK199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 500
Unit Price: 17,27780 Kč
Datasheet
Image for 85005 BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85005 BK199

DigiKey Part Number
85005BK199-ND
Manufacturer
Manufacturer Product Number
85005 BK199
Description
CABLE 5COND 20AWG BLACK 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
105/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.323" (8.20mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000141,52274 Kč141 522,74 Kč
Unit Price without VAT:141,52274 Kč
Unit Price with VAT:171,24252 Kč
Alternate Length
CABLE 5COND 20AWG BLACK 100'
In-Stock: 500
Unit Price: 153,70120 Kč
CABLE 5COND 20AWG BLACK
In-Stock: 0
Unit Price: 71,90114 Kč
CABLE 5COND 20AWG BLACK
In-Stock: 0
Unit Price: 112,49636 Kč