Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

85005 BK002

DigiKey Part Number
85005BK002-500-ND
Manufacturer
Manufacturer Product Number
85005 BK002
Description
CABLE 5COND 20AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
105/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.323" (8.20mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
UL Style 2587
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
500112,49636 Kč56 248,18 Kč
Manufacturers Standard Package
Unit Price without VAT:112,49636 Kč
Unit Price with VAT:136,12060 Kč
Alternate Length
CABLE 5COND 20AWG BLACK 100'
In-Stock: 500
Unit Price: 153,70120 Kč
CABLE 5COND 20AWG BLACK
In-Stock: 0
Unit Price: 71,90114 Kč
CABLE 5COND 20AWG BLACK 100'
In-Stock: 0
Unit Price: 141,52274 Kč