Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

85005 BK001

DigiKey Part Number
85005BK001-ND
Manufacturer
Manufacturer Product Number
85005 BK001
Description
CABLE 5COND 20AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
105/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.323" (8.20mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style 2587
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00071,90114 Kč71 901,14 Kč
Manufacturers Standard Package
Unit Price without VAT:71,90114 Kč
Unit Price with VAT:87,00038 Kč
Alternate Length
CABLE 5COND 20AWG BLACK 100'
In-Stock: 500
Unit Price: 153,70120 Kč
CABLE 5COND 20AWG BLACK
In-Stock: 0
Unit Price: 112,49636 Kč
CABLE 5COND 20AWG BLACK 100'
In-Stock: 0
Unit Price: 141,52274 Kč