FIT® Series Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

808036B BK089

DigiKey Part Number
808036BBK089-ND
Manufacturer
Manufacturer Product Number
808036B BK089
Description
LACING TAPE BLACK 80LB 750'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Lacing Black Variable 0.110" (2.79mm) 80 lbs (36.29 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Wire/Cable Tie Type
Cable Lacing
Length - Approximate
750'
Bundle Diameter
Variable
Width
0.110" (2.79mm)
Length - Actual
750.00' (228.60m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
80 lbs (36.29 kg)
Features
Abrasion Resistant, Chemical Resistant, Fungus Resistant
Material
Polyamide (PA), Nylon; Microcrystalline Wax Finish
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 013,78000 Kč5 013,78 Kč
104 262,31800 Kč42 623,18 Kč
254 216,73360 Kč105 418,34 Kč
Manufacturers Standard Package
Unit Price without VAT:5 013,78000 Kč
Unit Price with VAT:6 066,67380 Kč