



Category | Shape Tapered |
Manufacturer Wiha | Length - Overall 7.87" (200.0mm) |
Packaging Bulk | Features Insulated to 1000V, Serrated |
Part Status Active | Capacity 60mm² Cable |
Type Cable | Weight 0.78 lb (353.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,50000 Kč | 839,50 Kč |
| Unit Price without VAT: | 839,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,79500 Kč |


