Side (Diagonal) Cutter Oval 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval 7.87" (200.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32939

DigiKey Part Number
431-2499-ND
Manufacturer
Manufacturer Product Number
32939
Description
CUTTER SIDE OVAL 7.87"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Oval
Manufacturer
Wiha
Length - Overall
7.87" (200.0mm)
Packaging
Bulk
Features
Ergonomic, High Leverage, Insulated to 1000V, Soft Grips
Part Status
Active
Capacity
4 AWG
Type
Side (Diagonal)
Weight
0.66 lb (299.37 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1734,51000 Kč734,51 Kč
Unit Price without VAT:734,51000 Kč
Unit Price with VAT:888,75710 Kč