Cable Lacing Black Variable 0.085" (2.16mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Lacing Black Variable 0.085" (2.16mm) 50 lbs (22.68 kg)
805062B BK032

805062B BK032

DigiKey Part Number
805062BBK032-ND
Manufacturer
Manufacturer Product Number
805062B BK032
Description
LACING TAPE BLACK 50LB 1500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Lacing Black Variable 0.085" (2.16mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Cable Lacing
Length - Approximate
1500'
Bundle Diameter
Variable
Width
0.085" (2.16mm)
Length - Actual
1500.00' (457.20m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Abrasion Resistant, Chemical Resistant, Fungus Resistant
Material
Polyester, Microcrystalline Wax Finish
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 491,62000 Kč2 491,62 Kč
102 117,96300 Kč21 179,63 Kč
251 985,48680 Kč49 637,17 Kč
501 890,84480 Kč94 542,24 Kč
1001 843,09950 Kč184 309,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 491,62000 Kč
Unit Price with VAT:3 014,86020 Kč