


805036B BK032 | |
|---|---|
DigiKey Part Number | 805036BBK032-ND |
Manufacturer | |
Manufacturer Product Number | 805036B BK032 |
Description | LACING TAPE BLACK 50LB 1500' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Black Variable 0.085" (2.16mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.085" (2.16mm) |
Manufacturer Alpha Wire | Length - Actual 1500.00' (457.20m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Abrasion Resistant, Chemical Resistant, Fungus Resistant |
Wire/Cable Tie Type Cable Lacing | Material Polyamide (PA), Nylon; Microcrystalline Wax Finish |
Length - Approximate 1500' | Color Black |
Bundle Diameter Variable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 515,14000 Kč | 2 515,14 Kč |
| 10 | 2 138,07900 Kč | 21 380,79 Kč |
| 25 | 2 004,34320 Kč | 50 108,58 Kč |
| 50 | 1 908,79380 Kč | 95 439,69 Kč |
| 100 | 1 817,83680 Kč | 181 783,68 Kč |
| 250 | 1 803,00924 Kč | 450 752,31 Kč |
| Unit Price without VAT: | 2 515,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 043,31940 Kč |










