Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200700

DigiKey Part Number
277-15257-ND
Manufacturer
Manufacturer Product Number
3200700
Description
CONN FERRULE DIN 4AWG YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200700 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
4 AWG (25.00mm²)
Packaging
Bulk
Length - Overall
35.00mm
Part Status
Active
Length - Pin
22.00mm
Type
Single Wire
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč