
80019 SL005 | |
|---|---|
DigiKey Part Number | 80019SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80019 SL005 |
Description | CABLE 10COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 244,36000 Kč | 12 244,36 Kč |
| 2 | 11 640,12500 Kč | 23 280,25 Kč |
| 3 | 11 298,09667 Kč | 33 894,29 Kč |
| 5 | 10 878,76600 Kč | 54 393,83 Kč |
| 7 | 10 609,44000 Kč | 74 266,08 Kč |
| 10 | 10 329,63500 Kč | 103 296,35 Kč |
| 25 | 10 326,13640 Kč | 258 153,41 Kč |
| Unit Price without VAT: | 12 244,36000 Kč |
|---|---|
| Unit Price with VAT: | 14 815,67560 Kč |






