



65818 SL005 | |
|---|---|
DigiKey Part Number | 65818SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65818 SL005 |
Description | CABLE 18COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.567" (14.40mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2587 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 919,23000 Kč | 17 919,23 Kč |
| 2 | 17 030,50500 Kč | 34 061,01 Kč |
| 3 | 16 527,33667 Kč | 49 582,01 Kč |
| 5 | 15 910,39000 Kč | 79 551,95 Kč |
| 7 | 15 540,46286 Kč | 108 783,24 Kč |
| Unit Price without VAT: | 17 919,23000 Kč |
|---|---|
| Unit Price with VAT: | 21 682,26830 Kč |







