4 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

65404 SL005

DigiKey Part Number
65404SL005-ND
Manufacturer
Manufacturer Product Number
65404 SL005
Description
CABLE 4COND 14AWG SLATE 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.404" (10.26mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
ISO 10993, UL Style 2587
Cable Type
Features
Biological Compatibility
Number of Conductors
4
Voltage
600 V
Wire Gauge
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Conductor Strand
41/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 164,37000 Kč9 164,37 Kč
28 713,64500 Kč17 427,29 Kč
38 458,62333 Kč25 375,87 Kč
58 250,74400 Kč41 253,72 Kč
Manufacturers Standard Package
Unit Price without VAT:9 164,37000 Kč
Unit Price with VAT:11 088,88770 Kč
Alternate Length
CABLE 4COND 14AWG SLATE 1000'
In-Stock: 2
Unit Price: 44 576,44000 Kč
CABLE 4COND 14AWG SLATE
In-Stock: 0
Unit Price: 33 549,76000 Kč
CABLE 4COND 14AWG SLATE 100'
In-Stock: 0
Unit Price: 96,20864 Kč