



65404 SL002 | |
|---|---|
DigiKey Part Number | 65404SL002-ND |
Manufacturer | |
Manufacturer Product Number | 65404 SL002 |
Description | CABLE 4COND 14AWG SLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 14 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.404" (10.26mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 4 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0550" (1.397mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 33 549,76000 Kč | 33 549,76 Kč |
| Unit Price without VAT: | 33 549,76000 Kč |
|---|---|
| Unit Price with VAT: | 40 595,20960 Kč |




