
80013 SL005 | |
|---|---|
DigiKey Part Number | 80013SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80013 SL005 |
Description | CABLE 10COND 24AWG SLATE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.248" (6.30mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 10 | Jacket (Insulation) Thickness 0.0319" (0.810mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether (PPE) |
Conductor Strand 19/36 | Base Product Number |
Conductor Material Copper, Tinned |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 147,36190 Kč | 14 736,19 Kč |
| 200 | 140,42725 Kč | 28 085,45 Kč |
| Unit Price without VAT: | 147,36190 Kč |
|---|---|
| Unit Price with VAT: | 178,30790 Kč |




