Image for 80013 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80013 SL199

DigiKey Part Number
216-80013SL199-ND
Manufacturer
Manufacturer Product Number
80013 SL199
Description
CABLE 10COND 24AWG SLATE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.255" (6.48mm)
Packaging
Bulk
Jacket Color
Slate
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-50°C ~ 90°C
Number of Conductors
10
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Wire Gauge
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Strand
19/36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000168,31682 Kč168 316,82 Kč
Unit Price without VAT:168,31682 Kč
Unit Price with VAT:203,66335 Kč
Alternate Length
CABLE 10COND 24AWG SLATE
In-Stock: 100
Unit Price: 147,36190 Kč