2 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78302 SL001

DigiKey Part Number
78302SL001-ND
Manufacturer
Manufacturer Product Number
78302 SL001
Description
CABLE 2COND 28AWG SHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.125" (3.18mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00037,95179 Kč37 951,79 Kč
Manufacturers Standard Package
Unit Price without VAT:37,95179 Kč
Unit Price with VAT:45,92167 Kč
Alternate Length
CABLE 2CON 28AWG SLATE SHLD 100'
In-Stock: 9
Unit Price: 7 380,38000 Kč
CABLE 2COND 28AWG SLATE SHLD 1'
In-Stock: 0
Unit Price: 76,30547 Kč