
78302 SL005 | |
|---|---|
DigiKey Part Number | 78302SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78302 SL005 |
Description | CABLE 2CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.125" (3.18mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 380,38000 Kč | 7 380,38 Kč |
| 2 | 7 018,58000 Kč | 14 037,16 Kč |
| 3 | 6 813,85000 Kč | 20 441,55 Kč |
| 5 | 6 562,92400 Kč | 32 814,62 Kč |
| 7 | 6 401,72000 Kč | 44 812,04 Kč |
| 10 | 6 234,30600 Kč | 62 343,06 Kč |
| Unit Price without VAT: | 7 380,38000 Kč |
|---|---|
| Unit Price with VAT: | 8 930,25980 Kč |



