
78213 SL005 | |
|---|---|
DigiKey Part Number | 78213SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78213 SL005 |
Description | MULTI-PAIR 6CON 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.162" (4.11mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 358,58000 Kč | 11 358,58 Kč |
| 2 | 10 798,44000 Kč | 21 596,88 Kč |
| 3 | 10 481,49667 Kč | 31 444,49 Kč |
| 5 | 10 092,92800 Kč | 50 464,64 Kč |
| 7 | 9 843,31143 Kč | 68 903,18 Kč |
| 10 | 9 584,08600 Kč | 95 840,86 Kč |
| 25 | 9 526,49760 Kč | 238 162,44 Kč |
| Unit Price without VAT: | 11 358,58000 Kč |
|---|---|
| Unit Price with VAT: | 13 743,88180 Kč |





