4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78202 SL005

DigiKey Part Number
78202SL005-100-ND
Manufacturer
Manufacturer Product Number
78202 SL005
Description
MULTI-PAIR 4CON 28AWG SLATE 100'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.153" (3.89mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 299,68000 Kč9 299,68 Kč
28 842,26500 Kč17 684,53 Kč
38 583,34667 Kč25 750,04 Kč
58 266,08200 Kč41 330,41 Kč
78 062,24000 Kč56 435,68 Kč
107 850,55500 Kč78 505,55 Kč
257 686,47480 Kč192 161,87 Kč
Manufacturers Standard Package
Unit Price without VAT:9 299,68000 Kč
Unit Price with VAT:11 252,61280 Kč
Alternate Length
MULTI-PAIR 4COND 28AWG
In-Stock: 0
Unit Price: 48,19461 Kč
MULTI-PAIR 4COND 28AWG SLATE 1'
In-Stock: 0
Unit Price: 87,83618 Kč