HOOK-UP SOLID WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782001 WH005

DigiKey Part Number
782001WH005-ND
Manufacturer
Manufacturer Product Number
782001 WH005
Description
HOOK-UP SOLID 20AWG WHITE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.096" (2.44mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 107,09000 Kč1 107,09 Kč
21 053,93000 Kč2 107,86 Kč
31 023,79333 Kč3 071,38 Kč
5986,91200 Kč4 934,56 Kč
7963,25857 Kč6 742,81 Kč
10938,68300 Kč9 386,83 Kč
25877,93000 Kč21 948,25 Kč
50834,13340 Kč41 706,67 Kč
100792,09900 Kč79 209,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 107,09000 Kč
Unit Price with VAT:1 339,57890 Kč
Alternate Length
HOOK-UP SOLID 20AWG WHITE 1000'
In-Stock: 1
Unit Price: 6 926,11000 Kč