HOOK-UP SOLID WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782001 WH001

DigiKey Part Number
782001WH001-ND
Manufacturer
Manufacturer Product Number
782001 WH001
Description
HOOK-UP SOLID 20AWG WHITE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.096" (2.44mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 926,11000 Kč6 926,11 Kč
26 586,55500 Kč13 173,11 Kč
36 394,44667 Kč19 183,34 Kč
56 158,99200 Kč30 794,96 Kč
76 007,79143 Kč42 054,54 Kč
105 850,71000 Kč58 507,10 Kč
255 607,80800 Kč140 195,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6 926,11000 Kč
Unit Price with VAT:8 380,59310 Kč
Alternate Length
HOOK-UP SOLID 20AWG WHITE 100'
In-Stock: 7
Unit Price: 1 107,09000 Kč