
781401 GR005 | |
|---|---|
DigiKey Part Number | A781401G-100-ND |
Manufacturer | |
Manufacturer Product Number | 781401 GR005 |
Description | HOOK-UP SOLID 14AWG GREEN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.128" (3.25mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 296,71000 Kč | 3 296,71 Kč |
| 2 | 3 136,50500 Kč | 6 273,01 Kč |
| 3 | 3 045,86000 Kč | 9 137,58 Kč |
| 5 | 2 934,77000 Kč | 14 673,85 Kč |
| 7 | 2 863,47000 Kč | 20 044,29 Kč |
| 10 | 2 789,39800 Kč | 27 893,98 Kč |
| 25 | 2 606,15960 Kč | 65 153,99 Kč |
| 50 | 2 529,60600 Kč | 126 480,30 Kč |
| Unit Price without VAT: | 3 296,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 989,01910 Kč |






