HOOK-UP SOLID BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781401 BL005

DigiKey Part Number
A781401L-100-ND
Manufacturer
Manufacturer Product Number
781401 BL005
Description
HOOK-UP SOLID 14AWG BLUE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Solid Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.128" (3.25mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 296,71000 Kč3 296,71 Kč
23 136,50500 Kč6 273,01 Kč
33 045,86000 Kč9 137,58 Kč
52 934,77000 Kč14 673,85 Kč
72 863,47000 Kč20 044,29 Kč
102 789,39800 Kč27 893,98 Kč
252 606,15960 Kč65 153,99 Kč
502 529,60600 Kč126 480,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3 296,71000 Kč
Unit Price with VAT:3 989,01910 Kč
Alternate Color
HOOK-UP SOLID 14AWG BLACK 100'
In-Stock: 2
Unit Price: 3 296,71000 Kč
HOOK-UP SOLID 14AWG GREEN 100'
In-Stock: 0
Unit Price: 3 296,71000 Kč
HOOK-UP SOLID 14AWG WHITE 100'
In-Stock: 1
Unit Price: 3 296,71000 Kč
HOOK-UP SOLID 14AWG RED 100'
In-Stock: 4
Unit Price: 3 296,71000 Kč
Alternate Length
HOOK-UP SOLID 14AWG BLUE 1000'
In-Stock: 1
Unit Price: 14 914,78000 Kč