HOOK-UP SOLID BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781401 BK005

DigiKey Part Number
A781401B-100-ND
Manufacturer
Manufacturer Product Number
781401 BK005
Description
HOOK-UP SOLID 14AWG BLACK 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.128" (3.25mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 300,51000 Kč3 300,51 Kč
23 140,12500 Kč6 280,25 Kč
33 049,37333 Kč9 148,12 Kč
52 938,15400 Kč14 690,77 Kč
72 866,77286 Kč20 067,41 Kč
102 792,61600 Kč27 926,16 Kč
252 609,16600 Kč65 229,15 Kč
502 532,52380 Kč126 626,19 Kč
Manufacturers Standard Package
Unit Price without VAT:3 300,51000 Kč
Unit Price with VAT:3 993,61710 Kč
Alternate Color
HOOK-UP SOLID 14AWG GREEN 100'
In-Stock: 2
Unit Price: 3 300,51000 Kč
HOOK-UP SOLID 14AWG WHITE 100'
In-Stock: 4
Unit Price: 3 300,51000 Kč
HOOK-UP SOLID 14AWG BLUE 100'
In-Stock: 1
Unit Price: 3 300,51000 Kč
HOOK-UP SOLID 14AWG RED 100'
In-Stock: 4
Unit Price: 3 300,51000 Kč
Alternate Length
HOOK-UP SOLID 14AWG BLACK
In-Stock: 1000
Unit Price: 14,47914 Kč