EcoCable Mini 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78028 SL005

DigiKey Part Number
78028-100-ND
Manufacturer
Manufacturer Product Number
78028 SL005
Description
CABLE 8COND 24AWG SLATE 100'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.164" (4.17mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 098,54000 Kč9 098,54 Kč
28 651,22000 Kč17 302,44 Kč
38 397,96333 Kč25 193,89 Kč
58 087,58000 Kč40 437,90 Kč
77 888,20143 Kč55 217,41 Kč
107 681,06300 Kč76 810,63 Kč
257 514,12240 Kč187 853,06 Kč
Manufacturers Standard Package
Unit Price without VAT:9 098,54000 Kč
Unit Price with VAT:11 009,23340 Kč
Alternate Length
CABLE 8COND 24AWG SLATE 1000'
In-Stock: 1
Unit Price: 48 655,55000 Kč
CABLE 8COND 24AWG SLATE 1'
In-Stock: 0
Unit Price: 85,78502 Kč