4 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78324 SL005

DigiKey Part Number
78324SL005-ND
Manufacturer
Manufacturer Product Number
78324 SL005
Description
CABLE 4CON 24AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.159" (4.04mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 715,56000 Kč9 715,56 Kč
29 237,75500 Kč18 475,51 Kč
38 967,33667 Kč26 902,01 Kč
58 635,80600 Kč43 179,03 Kč
78 422,86714 Kč58 960,07 Kč
108 201,67200 Kč82 016,72 Kč
Manufacturers Standard Package
Unit Price without VAT:9 715,56000 Kč
Unit Price with VAT:11 755,82760 Kč
Alternate Length
CABLE 4COND 24AWG SHLD
In-Stock: 0
Unit Price: 52,96599 Kč
CABLE 4COND 24AWG SLATE SHLD 1'
In-Stock: 0
Unit Price: 98,49511 Kč