
79044 SL005 | |
|---|---|
DigiKey Part Number | 79044SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79044 SL005 |
Description | CABLE 2COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.176" (4.47mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 012,97000 Kč | 9 012,97 Kč |
| 2 | 8 569,81000 Kč | 17 139,62 Kč |
| 3 | 8 319,05667 Kč | 24 957,17 Kč |
| 5 | 8 104,64000 Kč | 40 523,20 Kč |
| Unit Price without VAT: | 9 012,97000 Kč |
|---|---|
| Unit Price with VAT: | 10 905,69370 Kč |









