EcoCable Mini 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78028 SL001

DigiKey Part Number
78028SL001-ND
Manufacturer
Manufacturer Product Number
78028 SL001
Description
CABLE 8COND 24AWG SLATE 1000'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.164" (4.17mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
148 655,55000 Kč48 655,55 Kč
246 207,29500 Kč92 414,59 Kč
345 478,27667 Kč136 434,83 Kč
Manufacturers Standard Package
Unit Price without VAT:48 655,55000 Kč
Unit Price with VAT:58 873,21550 Kč
Alternate Length
CABLE 8COND 24AWG SLATE 100'
In-Stock: 13
Unit Price: 9 098,54000 Kč
CABLE 8COND 24AWG SLATE 1'
In-Stock: 0
Unit Price: 85,78502 Kč