
78006 SL199 | |
|---|---|
DigiKey Part Number | 216-78006SL199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 78006 SL199 |
Description | CABLE 6COND 28AWG SLATE FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 28 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.124" (3.15mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 5 | 127,50000 Kč | 637,50 Kč |
| 10 | 121,38900 Kč | 1 213,89 Kč |
| 25 | 113,70000 Kč | 2 842,50 Kč |
| 50 | 108,17740 Kč | 5 408,87 Kč |
| 100 | 102,87760 Kč | 10 287,76 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |





