
78006 SL001 | |
|---|---|
DigiKey Part Number | 78006SL001-1000-ND |
Manufacturer | |
Manufacturer Product Number | 78006 SL001 |
Description | CABLE 6COND 28AWG SLATE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 28 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.124" (3.15mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 822,30000 Kč | 36 822,30 Kč |
| 2 | 36 728,96500 Kč | 73 457,93 Kč |
| Unit Price without VAT: | 36 822,30000 Kč |
|---|---|
| Unit Price with VAT: | 44 554,98300 Kč |



