
78006 SL005 | |
|---|---|
DigiKey Part Number | 78006SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78006 SL005 |
Description | CABLE 6COND 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.124" (3.15mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 158,01000 Kč | 7 158,01 Kč |
| 2 | 6 807,34000 Kč | 13 614,68 Kč |
| 3 | 6 608,84000 Kč | 19 826,52 Kč |
| 5 | 6 365,54400 Kč | 31 827,72 Kč |
| 7 | 6 209,25857 Kč | 43 464,81 Kč |
| 10 | 6 046,98300 Kč | 60 469,83 Kč |
| Unit Price without VAT: | 7 158,01000 Kč |
|---|---|
| Unit Price with VAT: | 8 661,19210 Kč |



