3 Conductor Multi-Conductor Cable Slate 22 AWG Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77110 SL199

DigiKey Part Number
77110SL199-ND
Manufacturer
Manufacturer Product Number
77110 SL199
Description
CABLE 3COND 22AWG SHLD 100=100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993
Packaging
Spool
Features
Biological Compatibility
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-50°C ~ 105°C
Number of Conductors
3
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Wire Gauge
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Strand
7/30
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.180" (4.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100121,87870 Kč12 187,87 Kč
Manufacturers Standard Package
Unit Price without VAT:121,87870 Kč
Unit Price with VAT:147,47323 Kč
Alternate Length
CABLE 3CON 22AWG SLATE SHLD 100'
In-Stock: 5
Unit Price: 11 425,64000 Kč
CABLE 3COND 22AWG SHLD 1000'
In-Stock: 1
Unit Price: 51 549,04000 Kč