
77110 SL005 | |
|---|---|
DigiKey Part Number | 77110SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77110 SL005 |
Description | CABLE 3CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.180" (4.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 425,64000 Kč | 11 425,64 Kč |
| 2 | 10 862,47500 Kč | 21 724,95 Kč |
| 3 | 10 543,79667 Kč | 31 631,39 Kč |
| 5 | 10 153,07800 Kč | 50 765,39 Kč |
| 7 | 9 902,08714 Kč | 69 314,61 Kč |
| 10 | 9 641,42100 Kč | 96 414,21 Kč |
| Unit Price without VAT: | 11 425,64000 Kč |
|---|---|
| Unit Price with VAT: | 13 825,02440 Kč |



