
77110 SL001 | |
|---|---|
DigiKey Part Number | 77110SL001-ND |
Manufacturer | |
Manufacturer Product Number | 77110 SL001 |
Description | CABLE 3COND 22AWG SHLD 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.180" (4.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51 549,04000 Kč | 51 549,04 Kč |
| 2 | 48 954,63000 Kč | 97 909,26 Kč |
| 3 | 47 485,57667 Kč | 142 456,73 Kč |
| 5 | 45 683,58400 Kč | 228 417,92 Kč |
| 7 | 44 525,47857 Kč | 311 678,35 Kč |
| 10 | 43 576,89700 Kč | 435 768,97 Kč |
| Unit Price without VAT: | 51 549,04000 Kč |
|---|---|
| Unit Price with VAT: | 62 374,33840 Kč |





