16 AWG Hook-Up Wire 19/0.0117" Yellow, Green Stripe 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7134 YG005

DigiKey Part Number
7134YG005-ND
Manufacturer
Manufacturer Product Number
7134 YG005
Description
HOOK-UP STRND 16AWG YLW/GRN 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" Yellow, Green Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 779,97000 Kč7 779,97 Kč
27 398,12000 Kč14 796,24 Kč
37 182,01667 Kč21 546,05 Kč
56 917,16200 Kč34 585,81 Kč
76 747,04714 Kč47 229,33 Kč
106 570,40000 Kč65 704,00 Kč
256 133,17160 Kč153 329,29 Kč
505 966,58180 Kč298 329,09 Kč
Manufacturers Standard Package
Unit Price without VAT:7 779,97000 Kč
Unit Price with VAT:9 413,76370 Kč
Alternate Length
HOOKUP STRND 16AWG YLW/GRN 1000'
In-Stock: 1
Unit Price: 27 144,74000 Kč