
7134 YG001 | |
|---|---|
DigiKey Part Number | 7134YG001-ND |
Manufacturer | |
Manufacturer Product Number | 7134 YG001 |
Description | HOOKUP STRND 16AWG YLW/GRN 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Yellow, Green Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 144,74000 Kč | 27 144,74 Kč |
| 2 | 26 469,76500 Kč | 52 939,53 Kč |
| Unit Price without VAT: | 27 144,74000 Kč |
|---|---|
| Unit Price with VAT: | 32 845,13540 Kč |


