
3122-16-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN661GY-500-ND 1175-3122-16-1-0500-011-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-16-1-0500-011-1-TS |
Description | HOOK-UP STRND 16AWG YELLOW/GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 7/0.0197" Yellow, Green Stripe 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0197" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 5 | 25,99600 Kč | 129,98 Kč |
| 10 | 24,75700 Kč | 247,57 Kč |
| 25 | 23,20680 Kč | 580,17 Kč |
| 50 | 22,09820 Kč | 1 104,91 Kč |
| 100 | 21,03370 Kč | 2 103,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,53546 Kč | 5 767,73 Kč |
| 1 000 | 10,96894 Kč | 10 968,94 Kč |
| 1 500 | 10,64823 Kč | 15 972,34 Kč |
| 2 500 | 10,25526 Kč | 25 638,15 Kč |
| 3 500 | 10,00279 Kč | 35 009,76 Kč |
| 5 000 | 9,74064 Kč | 48 703,20 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

