20 AWG Hook-Up Wire 7/28 Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7132 GR001

DigiKey Part Number
7132GR001-ND
Manufacturer
Manufacturer Product Number
7132 GR001
Description
HOOK-UP STRND 20AWG GRN 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 792,52000 Kč16 792,52 Kč
215 960,79000 Kč31 921,58 Kč
315 489,94333 Kč46 469,83 Kč
514 912,65400 Kč74 563,27 Kč
714 541,77429 Kč101 792,42 Kč
1014 156,57900 Kč141 565,79 Kč
Manufacturers Standard Package
Unit Price without VAT:16 792,52000 Kč
Unit Price with VAT:20 318,94920 Kč
Alternate Length
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 2
Unit Price: 4 572,52000 Kč