20 AWG Hook-Up Wire 7/28 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7132 GR005

DigiKey Part Number
7132GR005-ND
Manufacturer
Manufacturer Product Number
7132 GR005
Description
HOOK-UP STRND 20AWG GRN 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 572,52000 Kč4 572,52 Kč
24 349,52500 Kč8 699,05 Kč
34 223,39667 Kč12 670,19 Kč
54 068,74000 Kč20 343,70 Kč
73 969,43143 Kč27 786,02 Kč
103 866,29900 Kč38 662,99 Kč
253 611,14360 Kč90 278,59 Kč
503 427,05000 Kč171 352,50 Kč
1003 374,11610 Kč337 411,61 Kč
Manufacturers Standard Package
Unit Price without VAT:4 572,52000 Kč
Unit Price with VAT:5 532,74920 Kč
Alternate Length
HOOK-UP STRND 20AWG GRN 1000'
In-Stock: 2
Unit Price: 16 792,52000 Kč