
892019 BK001 | |
|---|---|
DigiKey Part Number | 892019BK001-ND |
Manufacturer | |
Manufacturer Product Number | 892019 BK001 |
Description | HOOK-UP STRND 20AWG BLACK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 919,68000 Kč | 6 919,68 Kč |
| 2 | 6 580,67000 Kč | 13 161,34 Kč |
| 3 | 6 388,71000 Kč | 19 166,13 Kč |
| 5 | 6 153,50600 Kč | 30 767,53 Kč |
| 7 | 6 103,72857 Kč | 42 726,10 Kč |
| Unit Price without VAT: | 6 919,68000 Kč |
|---|---|
| Unit Price with VAT: | 8 372,81280 Kč |




