HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7057 YL005

DigiKey Part Number
7057YL005-ND
Manufacturer
Manufacturer Product Number
7057 YL005
Description
HOOK-UP STRND 18AWG 150V YW 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Yellow 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 589,59000 Kč2 589,59 Kč
22 463,87500 Kč4 927,75 Kč
32 392,74333 Kč7 178,23 Kč
52 305,54800 Kč11 527,74 Kč
72 249,58000 Kč15 747,06 Kč
102 191,46200 Kč21 914,62 Kč
252 184,44200 Kč54 611,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2 589,59000 Kč
Unit Price with VAT:3 133,40390 Kč
Alternate Length
HOOK-UP STRND 18AWG YELLOW 1000'
In-Stock: 2
Unit Price: 12 695,26000 Kč