
7057 YL001 | |
---|---|
DigiKey Part Number | 7057YL001-ND |
Manufacturer | |
Manufacturer Product Number | 7057 YL001 |
Description | HOOK-UP STRND 18AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Yellow 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12 695,26000 Kč | 12 695,26 Kč |
2 | 12 068,27500 Kč | 24 136,55 Kč |
3 | 11 713,47333 Kč | 35 140,42 Kč |
5 | 11 278,44600 Kč | 56 392,23 Kč |
7 | 10 998,95429 Kč | 76 992,68 Kč |
10 | 10 742,96800 Kč | 107 429,68 Kč |
Unit Price without VAT: | 12 695,26000 Kč |
---|---|
Unit Price with VAT: | 15 361,26460 Kč |
