
7056/19 GR005 | |
|---|---|
DigiKey Part Number | 7056/19GR005-ND |
Manufacturer | |
Manufacturer Product Number | 7056/19 GR005 |
Description | HOOK-UP STRND 20AWG GRN 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Green 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 516,53000 Kč | 2 516,53 Kč |
| 2 | 2 394,65000 Kč | 4 789,30 Kč |
| 3 | 2 325,60333 Kč | 6 976,81 Kč |
| 5 | 2 241,11000 Kč | 11 205,55 Kč |
| 7 | 2 186,82429 Kč | 15 307,77 Kč |
| 10 | 2 130,47100 Kč | 21 304,71 Kč |
| 25 | 1 991,09440 Kč | 49 777,36 Kč |
| 50 | 1 892,20140 Kč | 94 610,07 Kč |
| Unit Price without VAT: | 2 516,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 045,00130 Kč |





