20 AWG Hook-Up Wire 19/32 Green 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7056/19 GR001

DigiKey Part Number
7056/19GR001-ND
Manufacturer
Manufacturer Product Number
7056/19 GR001
Description
HOOK-UP STRND 20AWG GRN 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Green 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 878,98000 Kč9 878,98 Kč
29 392,72000 Kč18 785,44 Kč
39 117,52667 Kč27 352,58 Kč
58 780,16600 Kč43 900,83 Kč
78 563,47143 Kč59 944,30 Kč
108 338,45200 Kč83 384,52 Kč
258 201,44200 Kč205 036,05 Kč
Manufacturers Standard Package
Unit Price without VAT:9 878,98000 Kč
Unit Price with VAT:11 953,56580 Kč
Alternate Length
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 1
Unit Price: 2 516,53000 Kč