HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7036 BR005

DigiKey Part Number
7036BR005-ND
Manufacturer
Manufacturer Product Number
7036 BR005
Description
HOOK-UP STRND 12AWG BRN 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 3317
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 378,19000 Kč7 378,19 Kč
27 016,27500 Kč14 032,55 Kč
36 811,48000 Kč20 434,44 Kč
56 560,45000 Kč32 802,25 Kč
76 399,24429 Kč44 794,71 Kč
106 231,79400 Kč62 317,94 Kč
256 000,95640 Kč150 023,91 Kč
Manufacturers Standard Package
Unit Price without VAT:7 378,19000 Kč
Unit Price with VAT:8 927,60990 Kč
Alternate Length
HOOK-UP STRND 12AWG BRN 1000'
In-Stock: 0
Unit Price: 39 932,98000 Kč