HOOK-UP STRANDED BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7035 BL005

DigiKey Part Number
7035BL005-ND
Manufacturer
Manufacturer Product Number
7035 BL005
Description
HOOK-UP STRND 14AWG BLUE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.103" (2.62mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 3317
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10049,75550 Kč4 975,55 Kč
20047,31700 Kč9 463,40 Kč
30045,93757 Kč13 781,27 Kč
50044,24646 Kč22 123,23 Kč
70043,16056 Kč30 212,39 Kč
1 00042,03291 Kč42 032,91 Kč
2 50040,19303 Kč100 482,57 Kč
Manufacturers Standard Package
Unit Price without VAT:49,75550 Kč
Unit Price with VAT:60,20416 Kč
Alternate Length
HOOK-UP STRND 14AWG BLU 1000'
In-Stock: 0
Unit Price: 23 286,08000 Kč