
7035 BL001 | |
|---|---|
DigiKey Part Number | 7035BL001-ND |
Manufacturer | |
Manufacturer Product Number | 7035 BL001 |
Description | HOOK-UP STRND 14AWG BLU 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.103" (2.62mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3317 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 286,08000 Kč | 23 286,08 Kč |
| 2 | 22 126,87000 Kč | 44 253,74 Kč |
| 3 | 21 470,61333 Kč | 64 411,84 Kč |
| 5 | 20 665,81000 Kč | 103 329,05 Kč |
| 7 | 20 606,94571 Kč | 144 248,62 Kč |
| Unit Price without VAT: | 23 286,08000 Kč |
|---|---|
| Unit Price with VAT: | 28 176,15680 Kč |


