12 AWG Hook-Up Wire 19/25 Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6830 YL005

DigiKey Part Number
6830YL005-ND
Manufacturer
Manufacturer Product Number
6830 YL005
Description
HOOK-UP STRND 12AWG YLW 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/25 Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/25
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.120" (3.05mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 460,17000 Kč7 460,17 Kč
27 094,17500 Kč14 188,35 Kč
36 887,06333 Kč20 661,19 Kč
56 633,26800 Kč33 166,34 Kč
76 470,20429 Kč45 291,43 Kč
106 300,93300 Kč63 009,33 Kč
255 881,89240 Kč147 047,31 Kč
505 703,84640 Kč285 192,32 Kč
Manufacturers Standard Package
Unit Price without VAT:7 460,17000 Kč
Unit Price with VAT:9 026,80570 Kč
Alternate Color
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 5
Unit Price: 7 460,17000 Kč
HOOK-UP STRND 12AWG BLU 100'
In-Stock: 1
Unit Price: 7 460,17000 Kč
HOOK-UP STRND 12AWG BRN 100'
In-Stock: 1
Unit Price: 7 460,17000 Kč
HOOK-UP STRND 12AWG GREEN
In-Stock: 300
Unit Price: 73,09820 Kč
HOOK-UP STRND 12AWG GREEN/YLW
In-Stock: 500
Unit Price: 73,09820 Kč
Alternate Length
HOOK-UP STRND 12AWG YELLOW 1000'
In-Stock: 2
Unit Price: 35 385,83000 Kč