22 AWG Hook-Up Wire 7/30 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6823 RD005

DigiKey Part Number
6823RD005-ND
Manufacturer
Manufacturer Product Number
6823 RD005
Description
HOOK-UP STRND 22AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.046" (1.17mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10016,76060 Kč1 676,06 Kč
20015,95010 Kč3 190,02 Kč
30015,49093 Kč4 647,28 Kč
50014,92874 Kč7 464,37 Kč
70014,56781 Kč10 197,47 Kč
1 00014,19276 Kč14 192,76 Kč
2 50013,26570 Kč33 164,25 Kč
5 00012,59695 Kč62 984,75 Kč
10 00011,95498 Kč119 549,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,76060 Kč
Unit Price with VAT:20,28033 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 31
Unit Price: 1 710,08000 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 2
Unit Price: 1 710,08000 Kč
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 1
Unit Price: 1 710,08000 Kč
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 14
Unit Price: 1 710,08000 Kč
HOOK-UP STRND 22AWG GRN/YLW 100'
In-Stock: 6
Unit Price: 1 710,08000 Kč
Alternate Length
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 6
Unit Price: 8 124,13000 Kč